Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH615A-3X007T

DigiKey Part Number
SFH615A-3X007TTR-ND - Tape & Reel (TR)
SFH615A-3X007TCT-ND - Cut Tape (CT)
SFH615A-3X007TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH615A-3X007T
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
SFH615A-3X007T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.35V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
100% @ 10mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
200% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
2µs, 2µs
Supplier Device Package
4-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFH615A-3X007Vishay Semiconductor Opto Division6,874SFH615A-3X007-NDRM0.90000Parametric Equivalent
SFH615A-3X008TVishay Semiconductor Opto Division5,998SFH615A-3X008TCT-NDRM0.98000Parametric Equivalent
SFH615A-3X017Vishay Semiconductor Opto Division2,214SFH615A-3X017-NDRM0.98000Parametric Equivalent
SFH615A-3X018TVishay Semiconductor Opto Division262SFH615A-3X018TCT-NDRM1.05000Parametric Equivalent
SFH617A-3X017Vishay Semiconductor Opto Division3,225751-SFH617A-3X017-NDRM1.08000Parametric Equivalent
In-Stock: 1,117
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.86000RM3.86
10RM2.69500RM26.95
100RM1.98380RM198.38
500RM1.66780RM833.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.56422RM1,564.22
2,000RM1.47636RM2,952.72
3,000RM1.43127RM4,293.81
5,000RM1.38036RM6,901.80
7,000RM1.35007RM9,450.49
10,000RM1.32053RM13,205.30
Manufacturers Standard Package
Unit Price without VAT:RM3.86000
Unit Price with VAT:RM4.24600