SFH615AY-X018T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: RM1.29443
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: RM1.50410
Datasheet

Similar


CEL
In Stock: 0
Unit Price: RM1.11423
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 1,548
Unit Price: RM2.09000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 2,218
Unit Price: RM2.09000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 1,369
Unit Price: RM2.01000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 1,272
Unit Price: RM2.09000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM0.74935
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 2,090
Unit Price: RM2.44000
Datasheet
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH615AY-X018T

DigiKey Part Number
SFH615AY-X018T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFH615AY-X018T
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
150% @ 5mA
Turn On / Turn Off Time (Typ)
2µs, 25µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.41956RM2,839.12
4,000RM1.34792RM5,391.68
6,000RM1.31120RM7,867.20
10,000RM1.26974RM12,697.40
14,000RM1.24510RM17,431.40
20,000RM1.22108RM24,421.60
Manufacturers Standard Package
Unit Price without VAT:RM1.41956
Unit Price with VAT:RM1.56152