SFH617A-1X006 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: RM1.51827
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM0.65471
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM1.01012
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM0.65471
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM0.72218
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM0.65471
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM0.72218
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM0.65471
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM0.71649
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM1.85000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM0.71649
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM1.85000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM0.71649
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM1.85000
Datasheet
Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH617A-1X006

DigiKey Part Number
SFH617A-1X006-ND
Manufacturer
Manufacturer Product Number
SFH617A-1X006
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
EDA/CAD Models
SFH617A-1X006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
40% @ 10mA
Current Transfer Ratio (Max)
80% @ 10mA
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Rise / Fall Time (Typ)
2µs, 2µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.35V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.400", 10.16mm)
Supplier Device Package
4-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM3.86000RM3.86
10RM2.68700RM26.87
100RM1.98260RM198.26
500RM1.66882RM834.41
1,000RM1.56603RM1,566.03
4,000RM1.40488RM5,619.52
8,000RM1.34224RM10,737.92
12,000RM1.31016RM15,721.92
28,000RM1.25247RM35,069.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM3.86000
Unit Price with VAT:RM4.24600