
SFH617A-2X019T | |
|---|---|
DigiKey Part Number | SFH617A-2X019TTR-ND - Tape & Reel (TR) SFH617A-2X019TCT-ND - Cut Tape (CT) SFH617A-2X019TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH617A-2X019T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH617A-2X019T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 63% @ 10mA | |
Current Transfer Ratio (Max) | 125% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.37000 | RM4.37 |
| 10 | RM3.08100 | RM30.81 |
| 100 | RM2.28640 | RM228.64 |
| 500 | RM1.93328 | RM966.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.81776 | RM1,817.76 |
| 2,000 | RM1.71973 | RM3,439.46 |
| 3,000 | RM1.66948 | RM5,008.44 |
| 5,000 | RM1.61274 | RM8,063.70 |
| 7,000 | RM1.57900 | RM11,053.00 |
| 10,000 | RM1.54609 | RM15,460.90 |
| 25,000 | RM1.47347 | RM36,836.75 |
| Unit Price without VAT: | RM4.37000 |
|---|---|
| Unit Price with VAT: | RM4.80700 |

