
SFH6186-5T | |
|---|---|
DigiKey Part Number | SFH6186-5TTR-ND - Tape & Reel (TR) SFH6186-5TCT-ND - Cut Tape (CT) SFH6186-5TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6186-5T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6186-5T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 250% @ 1mA | |
Current Transfer Ratio (Max) | 500% @ 1mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5.5µs | |
Rise / Fall Time (Typ) | 3.5µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.51000 | RM3.51 |
| 10 | RM2.44300 | RM24.43 |
| 100 | RM1.79430 | RM179.43 |
| 500 | RM1.50532 | RM752.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.46706 | RM1,467.06 |
| 2,000 | RM1.38349 | RM2,766.98 |
| 3,000 | RM1.34064 | RM4,021.92 |
| 5,000 | RM1.29221 | RM6,461.05 |
| 7,000 | RM1.26340 | RM8,843.80 |
| 10,000 | RM1.23531 | RM12,353.10 |
| Unit Price without VAT: | RM3.51000 |
|---|---|
| Unit Price with VAT: | RM3.86100 |











