
SFH6206-3T | |
|---|---|
DigiKey Part Number | SFH6206-3TTR-ND - Tape & Reel (TR) SFH6206-3TCT-ND - Cut Tape (CT) SFH6206-3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6206-3T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6206-3T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 320% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 4-SMD |
Input Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH6206-3 | Vishay Semiconductor Opto Division | 2,893 | SFH6206-3-ND | RM3.71000 | Parametric Equivalent |
| SFH6206-3X001T | Vishay Semiconductor Opto Division | 394 | SFH6206-3X001TCT-ND | RM4.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.99000 | RM3.99 |
| 10 | RM2.80100 | RM28.01 |
| 100 | RM2.06700 | RM206.70 |
| 500 | RM1.73998 | RM869.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.63281 | RM1,632.81 |
| 2,000 | RM1.54189 | RM3,083.78 |
| 3,000 | RM1.49523 | RM4,485.69 |
| 5,000 | RM1.44256 | RM7,212.80 |
| 7,000 | RM1.41122 | RM9,878.54 |
| 10,000 | RM1.38066 | RM13,806.60 |
| Unit Price without VAT: | RM3.99000 |
|---|---|
| Unit Price with VAT: | RM4.38900 |


