SFH6345-X017 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Isocom Components 2004 LTD
In Stock: 2,000
Unit Price: RM4.57000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 1,167
Unit Price: RM4.57000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: RM7.28313
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: RM7.43080
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: RM7.28313
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: RM7.42085
Datasheet

Similar


Broadcom Limited
In Stock: 1,700
Unit Price: RM10.52000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: RM4.56336
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: RM8.12187
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: RM4.69001
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: RM5.47835
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: RM5.44227
Datasheet
Optoisolator Transistor Output 5300Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH6345-X017

DigiKey Part Number
SFH6345-X017-ND
Manufacturer
Manufacturer Product Number
SFH6345-X017
Description
OPTOISOLTR 5.3KV 1CH TRANS 8-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
19% @ 16mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
300ns, 300ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
25V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.33V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types