
SFH640-3X019T | |
|---|---|
DigiKey Part Number | SFH640-3X019TTR-ND - Tape & Reel (TR) SFH640-3X019TCT-ND - Cut Tape (CT) SFH640-3X019TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH640-3X019T |
Description | OPTOISO 5.3KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH640-3X019T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 5µs, 6µs | |
Rise / Fall Time (Typ) | 2.5µs, 5.5µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 300V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.55000 | RM8.55 |
| 10 | RM6.13100 | RM61.31 |
| 100 | RM4.69570 | RM469.57 |
| 500 | RM4.06238 | RM2,031.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.85580 | RM3,855.80 |
| 2,000 | RM3.68083 | RM7,361.66 |
| 3,000 | RM3.59119 | RM10,773.57 |
| 5,000 | RM3.49007 | RM17,450.35 |
| 7,000 | RM3.42997 | RM24,009.79 |
| 10,000 | RM3.37141 | RM33,714.10 |
| Unit Price without VAT: | RM8.55000 |
|---|---|
| Unit Price with VAT: | RM9.40500 |

