SFH6732 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 564
Unit Price: RM56.34000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: RM31.40689
Datasheet
Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 5300Vrms 2 Channel 5kV/µs, 10kV/µs CMTI 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH6732

DigiKey Part Number
SFH6732-ND
Manufacturer
Manufacturer Product Number
SFH6732
Description
OPTOISO 5.3KV 2CH PUSH PULL 8DIP
Customer Reference
Detailed Description
Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 5300Vrms 2 Channel 5kV/µs, 10kV/µs CMTI 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Voltage - Isolation
5300Vrms
Common Mode Transient Immunity (Min)
5kV/µs, 10kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
25 mA
Data Rate
5MBd
Propagation Delay tpLH / tpHL (Max)
300ns, 300ns
Rise / Fall Time (Typ)
40ns, 10ns
Voltage - Forward (Vf) (Typ)
1.6V
Current - DC Forward (If) (Max)
10mA
Voltage - Supply
4.5V ~ 15V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes