SFH6755T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Semiconductor Opto Division
In Stock: 1,670
Unit Price: RM10.44000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 19
Unit Price: RM13.40000
Datasheet
Logic Output Optoisolator 10MBd Open Drain 4000Vrms 2 Channel 100V/µs CMTI 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH6755T

DigiKey Part Number
SFH6755TTR-ND - Tape & Reel (TR)
SFH6755TCT-ND - Cut Tape (CT)
SFH6755TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH6755T
Description
OPTOISO 4KV 2CH OPEN DRAIN 8SOIC
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Drain 4000Vrms 2 Channel 100V/µs CMTI 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Voltage - Isolation
4000Vrms
Common Mode Transient Immunity (Min)
100V/µs
Input Type
DC
Output Type
Open Drain
Current - Output / Channel
50 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Rise / Fall Time (Typ)
23ns, 7ns
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes