
IL205AT | |
|---|---|
DigiKey Part Number | 751-1282-2-ND - Tape & Reel (TR) 751-1282-1-ND - Cut Tape (CT) 751-1282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL205AT |
Description | OPTOISO 4KV TRANS W/BASE 8-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IL205AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4000Vrms | |
Current Transfer Ratio (Min) | 40% @ 10mA | |
Current Transfer Ratio (Max) | 80% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.98000 | RM3.98 |
| 10 | RM2.78600 | RM27.86 |
| 100 | RM2.05710 | RM205.71 |
| 500 | RM1.73376 | RM866.88 |
| 1,000 | RM1.62777 | RM1,627.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.53786 | RM3,075.72 |
| 4,000 | RM1.46165 | RM5,846.60 |
| 6,000 | RM1.42260 | RM8,535.60 |
| 10,000 | RM1.37851 | RM13,785.10 |
| 14,000 | RM1.35230 | RM18,932.20 |
| 20,000 | RM1.32675 | RM26,535.00 |
| Unit Price without VAT: | RM3.98000 |
|---|---|
| Unit Price with VAT: | RM4.37800 |

