
TCLT1009 | |
|---|---|
DigiKey Part Number | TCLT1009TR-ND - Tape & Reel (TR) TCLT1009CT-ND - Cut Tape (CT) TCLT1009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCLT1009 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TCLT1009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.88000 | RM2.88 |
| 10 | RM2.00500 | RM20.05 |
| 100 | RM1.46250 | RM146.25 |
| 500 | RM1.21896 | RM609.48 |
| 1,000 | RM1.13905 | RM1,139.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.03634 | RM3,109.02 |
| 6,000 | RM0.98406 | RM5,904.36 |
| 9,000 | RM0.95727 | RM8,615.43 |
| 15,000 | RM0.92702 | RM13,905.30 |
| 21,000 | RM0.90904 | RM19,089.84 |
| 30,000 | RM0.89150 | RM26,745.00 |
| Unit Price without VAT: | RM2.88000 |
|---|---|
| Unit Price with VAT: | RM3.16800 |

