Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SOP, 5 Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCLT1106

DigiKey Part Number
TCLT1106TR-ND - Tape & Reel (TR)
TCLT1106CT-ND - Cut Tape (CT)
TCLT1106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCLT1106
Description
OPTOISO 5KV TRANS W/BASE 6-SOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SOP, 5 Pin
Datasheet
 Datasheet
EDA/CAD Models
TCLT1106 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
300% @ 5mA
Turn On / Turn Off Time (Typ)
6µs, 5µs
Rise / Fall Time (Typ)
3µs, 4.7µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width), 5 Leads
Supplier Device Package
6-SOP, 5 Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,193
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.96000RM2.96
10RM2.03700RM20.37
100RM1.48580RM148.58
500RM1.23920RM619.60
1,000RM1.15820RM1,158.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.05412RM3,162.36
6,000RM1.00115RM6,006.90
9,000RM0.97401RM8,766.09
15,000RM0.94337RM14,150.55
21,000RM0.92515RM19,428.15
30,000RM0.90738RM27,221.40
Manufacturers Standard Package
Unit Price without VAT:RM2.96000
Unit Price with VAT:RM3.25600