


TCUT1630X01 | |
|---|---|
DigiKey Part Number | TCUT1630X01TR-ND - Tape & Reel (TR) TCUT1630X01CT-ND - Cut Tape (CT) TCUT1630X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCUT1630X01 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.118" (3mm) Phototransistor Module, No Lead, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | TCUT1630X01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Sensing Distance | 0.118" (3mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 25 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Response Time | 9µs, 16µs | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | Module, No Lead, Slot Type | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.76000 | RM7.76 |
| 5 | RM6.89600 | RM34.48 |
| 10 | RM6.57200 | RM65.72 |
| 25 | RM6.18720 | RM154.68 |
| 50 | RM5.92340 | RM296.17 |
| 100 | RM5.68190 | RM568.19 |
| 500 | RM5.19608 | RM2,598.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | RM4.76417 | RM5,240.59 |
| 2,200 | RM4.43714 | RM9,761.71 |
| 3,300 | RM4.25613 | RM14,045.23 |
| 5,500 | RM4.03837 | RM22,211.03 |
| 7,700 | RM3.93015 | RM30,262.15 |
| Unit Price without VAT: | RM7.76000 |
|---|---|
| Unit Price with VAT: | RM8.53600 |


