Similar

TDSG5150-MN | |
|---|---|
DigiKey Part Number | TDSG5150-MN-ND |
Manufacturer | |
Manufacturer Product Number | TDSG5150-MN |
Description | DISPLAY 7SEG 0.51" SGL GRN 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.4V 20mA 0.689" H x 0.482" W x 0.252" D (17.50mm x 12.25mm x 6.40mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 1 | |
Size / Dimension | 0.689" H x 0.482" W x 0.252" D (17.50mm x 12.25mm x 6.40mm) | |
Digit/Alpha Size | 0.51" (13.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 20mA | |
Millicandela Rating | 14mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 550mW | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |


