
TDSR1360-IK | |
|---|---|
DigiKey Part Number | TDSR1360-IK-ND |
Manufacturer | |
Manufacturer Product Number | TDSR1360-IK |
Description | DISPLAY 7SEG 0.51" SGL RED 10DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.8V 1mA 0.689" H x 0.482" W x 0.252" D (17.50mm x 12.25mm x 6.40mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | TDSR1360-IK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.689" H x 0.482" W x 0.252" D (17.50mm x 12.25mm x 6.40mm) | |
Digit/Alpha Size | 0.51" (13.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 1mA | |
Millicandela Rating | 3.6mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 185mW | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.59000 | RM8.59 |
| 40 | RM5.22550 | RM209.02 |
| 120 | RM4.65417 | RM558.50 |
| 520 | RM4.08837 | RM2,125.95 |
| 1,000 | RM3.89296 | RM3,892.96 |
| 2,000 | RM3.71670 | RM7,433.40 |
| 5,000 | RM3.52456 | RM17,622.80 |
| 10,000 | RM3.40501 | RM34,050.10 |
| Unit Price without VAT: | RM8.59000 |
|---|---|
| Unit Price with VAT: | RM9.44900 |


