
TLCY6100 | |
|---|---|
DigiKey Part Number | 751-TLCY6100-ND |
Manufacturer | |
Manufacturer Product Number | TLCY6100 |
Description | LED YELLOW CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLCY6100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 50mA | |
Viewing Angle | 18° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 593nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.32400 | RM13.24 |
| 100 | RM0.94800 | RM94.80 |
| 500 | RM0.77926 | RM389.63 |
| 1,000 | RM0.72370 | RM723.70 |
| 4,000 | RM0.63630 | RM2,545.20 |
| 8,000 | RM0.60225 | RM4,818.00 |
| 12,000 | RM0.58480 | RM7,017.60 |
| 28,000 | RM0.55337 | RM15,494.36 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

