
TLDR6400 | |
|---|---|
DigiKey Part Number | 751-TLDR6400-ND |
Manufacturer | |
Manufacturer Product Number | TLDR6400 |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Red 648nm LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLDR6400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 650nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.42600 | RM14.26 |
| 100 | RM1.02680 | RM102.68 |
| 500 | RM0.84608 | RM423.04 |
| 1,000 | RM0.78662 | RM786.62 |
| 4,000 | RM0.69320 | RM2,772.80 |
| 8,000 | RM0.65680 | RM5,254.40 |
| 12,000 | RM0.63815 | RM7,657.80 |
| 28,000 | RM0.60456 | RM16,927.68 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

