
TLHB5401 | |
|---|---|
DigiKey Part Number | TLHB5401-ND |
Manufacturer | |
Manufacturer Product Number | TLHB5401 |
Description | LED BLUE DIFFUSED 5MM T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Blue 466nm LED Indication - Discrete 3.9V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLHB5401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.9V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 428nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 12.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.63499 | RM6,539.96 |
| Unit Price without VAT: | RM1.63499 |
|---|---|
| Unit Price with VAT: | RM1.79849 |

