
TLHK44R1S2 | |
|---|---|
DigiKey Part Number | TLHK44R1S2-ND |
Manufacturer | |
Manufacturer Product Number | TLHK44R1S2 |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM1.01700 | RM10.17 |
| 100 | RM0.72100 | RM72.10 |
| 500 | RM0.58770 | RM293.85 |
| 1,000 | RM0.54368 | RM543.68 |
| 2,000 | RM0.50619 | RM1,012.38 |
| 5,000 | RM0.46513 | RM2,325.65 |
| 10,000 | RM0.43948 | RM4,394.80 |
| 25,000 | RM0.41146 | RM10,286.50 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |


