
TLHO4201 | |
|---|---|
DigiKey Part Number | TLHO4201-ND |
Manufacturer | |
Manufacturer Product Number | TLHO4201 |
Description | LED ORANGE CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.4V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 10mA | |
Viewing Angle | 44° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 605nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM1.67800 | RM16.78 |
| 100 | RM1.21590 | RM121.59 |
| 500 | RM1.00738 | RM503.69 |
| 1,000 | RM0.93890 | RM938.90 |
| 2,000 | RM0.88071 | RM1,761.42 |
| 5,000 | RM0.81704 | RM4,085.20 |
| 10,000 | RM0.77733 | RM7,773.30 |
| 25,000 | RM0.73401 | RM18,350.25 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |

