
TLHR4401-AS12Z | |
|---|---|
DigiKey Part Number | TLHR4401-AS12ZCT-ND - Cut Tape (CT) TLHR4401-AS12ZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLHR4401-AS12Z |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Red 619nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 60° |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 635nm |
Configuration Standard | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.10mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLHR4401 | Vishay Semiconductor Opto Division | 2,426 | 751-1128-ND | RM1.90000 | Parametric Equivalent |
| TLHR4405 | Vishay Semiconductor Opto Division | 3,484 | 751-1129-ND | RM1.90000 | Parametric Equivalent |
| TLUR4400 | Vishay Semiconductor Opto Division | 2,508 | TLUR4400-ND | RM1.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.51300 | RM15.13 |
| 100 | RM1.08860 | RM108.86 |
| 500 | RM0.89760 | RM448.80 |
| 1,000 | RM0.83475 | RM834.75 |
| 2,000 | RM0.78131 | RM1,562.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.72285 | RM3,614.25 |
| 10,000 | RM0.68636 | RM6,863.60 |
| 15,000 | RM0.66767 | RM10,015.05 |
| 25,000 | RM0.64656 | RM16,164.00 |
| 35,000 | RM0.63401 | RM22,190.35 |
| 50,000 | RM0.62177 | RM31,088.50 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

