
TLHY6405 | |
|---|---|
DigiKey Part Number | 751-1155-ND |
Manufacturer | |
Manufacturer Product Number | TLHY6405 |
Description | LED YELLOW DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.4V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLHY6405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.12700 | RM11.27 |
| 100 | RM0.80450 | RM80.45 |
| 500 | RM0.65774 | RM328.87 |
| 1,000 | RM0.60944 | RM609.44 |
| 4,000 | RM0.53338 | RM2,133.52 |
| 8,000 | RM0.50371 | RM4,029.68 |
| 12,000 | RM0.48850 | RM5,862.00 |
| 28,000 | RM0.46110 | RM12,910.80 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

