
TLVY42N1P2-34 | |
|---|---|
DigiKey Part Number | TLVY42N1P2-34-ND |
Manufacturer | |
Manufacturer Product Number | TLVY42N1P2-34 |
Description | LED YELLOW CLEAR 3MM T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.4V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 3.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 15mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.41725 | RM7,086.25 |
| Unit Price without VAT: | RM1.41725 |
|---|---|
| Unit Price with VAT: | RM1.55898 |

