TLWR8903 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 1,559
Unit Price: RM2.96000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: RM1.03823
Datasheet
Red 615nm LED Indication - Discrete 2.2V 4-DIP (0.200", 5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLWR8903

DigiKey Part Number
TLWR8903-ND
Manufacturer
Manufacturer Product Number
TLWR8903
Description
LED RED CLEAR T/H
Customer Reference
Detailed Description
Red 615nm LED Indication - Discrete 2.2V 4-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
70mA
Viewing Angle
90°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
624nm
Features
-
Package / Case
4-DIP (0.200", 5.08mm)
Supplier Device Package
-
Size / Dimension
7.62mm L x 7.62mm W
Height (Max)
6.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes