TSMP4138 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: RM0.00000
Datasheet
Remote Receiver Sensor, 38.0kHz 20m Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSMP4138

DigiKey Part Number
TSMP4138-ND
Manufacturer
Manufacturer Product Number
TSMP4138
Description
SENSOR REMOTE REC 38.0KHZ 20M
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz 20m Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Obsolete
Sensing Distance
20m
B.P.F. Center Frequency
38.0kHz
Voltage - Supply
2.5 V ~ 5.5 V
Current - Supply
900 µA
Orientation
Side View
Mounting Type
Through Hole
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes