
TSOP13338 | |
|---|---|
DigiKey Part Number | TSOP13338-ND |
Manufacturer | |
Manufacturer Product Number | TSOP13338 |
Description | SENSOR REMOTE REC 38.0KHZ 30M |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 30m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 30m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.62000 | RM3.62 |
| 5 | RM3.20000 | RM16.00 |
| 10 | RM3.03800 | RM30.38 |
| 25 | RM2.84160 | RM71.04 |
| 50 | RM2.70840 | RM135.42 |
| 100 | RM2.58700 | RM258.70 |
| 500 | RM2.34280 | RM1,171.40 |
| 1,800 | RM2.18114 | RM3,926.05 |
| 5,400 | RM2.06179 | RM11,133.67 |
| Unit Price without VAT: | RM3.62000 |
|---|---|
| Unit Price with VAT: | RM3.98200 |

