
TSOP18340 | |
|---|---|
DigiKey Part Number | TSOP18340-ND |
Manufacturer | |
Manufacturer Product Number | TSOP18340 |
Description | SENSOR REMOTE REC 40.0KHZ 24M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 40.0kHz 24m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 24m | |
B.P.F. Center Frequency | 40.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.15000 | RM3.15 |
| 5 | RM2.78200 | RM13.91 |
| 10 | RM2.63600 | RM26.36 |
| 25 | RM2.46480 | RM61.62 |
| 50 | RM2.34900 | RM117.45 |
| 100 | RM2.24230 | RM224.23 |
| 500 | RM2.02854 | RM1,014.27 |
| 1,500 | RM1.90570 | RM2,858.55 |
| 6,000 | RM1.77309 | RM10,638.54 |
| Unit Price without VAT: | RM3.15000 |
|---|---|
| Unit Price with VAT: | RM3.46500 |

