
TSOP2136 | |
|---|---|
DigiKey Part Number | TSOP2136-ND |
Manufacturer | |
Manufacturer Product Number | TSOP2136 |
Description | SENSOR REMOTE REC 36.0KHZ 35M |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 36.0kHz 35m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 35m | |
B.P.F. Center Frequency | 36.0kHz | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply | 1.1 mA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.86000 | RM3.86 |
| 5 | RM3.38800 | RM16.94 |
| 10 | RM3.21500 | RM32.15 |
| 25 | RM3.00840 | RM75.21 |
| 90 | RM2.75933 | RM248.34 |
| 180 | RM2.64067 | RM475.32 |
| 540 | RM2.47272 | RM1,335.27 |
| 1,080 | RM2.37812 | RM2,568.37 |
| 5,040 | RM2.19528 | RM11,064.21 |
| Unit Price without VAT: | RM3.86000 |
|---|---|
| Unit Price with VAT: | RM4.24600 |

