
TSOP34436SS1F | |
|---|---|
DigiKey Part Number | 751-TSOP34436SS1F-ND |
Manufacturer | |
Manufacturer Product Number | TSOP34436SS1F |
Description | SENSOR REMOTE REC 36.0KHZ 45M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 36.0kHz 45m Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TSOP34436SS1F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 36.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.45000 | RM4.45 |
| 10 | RM3.84500 | RM38.45 |
| 25 | RM3.62640 | RM90.66 |
| 100 | RM3.32460 | RM332.46 |
| 250 | RM3.14348 | RM785.87 |
| 500 | RM3.01552 | RM1,507.76 |
| 2,160 | RM2.76865 | RM5,980.28 |
| 6,480 | RM2.60250 | RM16,864.20 |
| 10,800 | RM2.53042 | RM27,328.54 |
| Unit Price without VAT: | RM4.45000 |
|---|---|
| Unit Price with VAT: | RM4.89500 |

