
TSOP36130TR | |
|---|---|
DigiKey Part Number | TSOP36130TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSOP36130TR |
Description | SENSOR REMOTE REC 30.0KHZ 45M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 30.0kHz 45m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 30.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side or Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,120 | RM3.49042 | RM3,909.27 |
| 2,240 | RM3.35475 | RM7,514.64 |
| 3,360 | RM3.27902 | RM11,017.51 |
| 5,600 | RM3.18728 | RM17,848.77 |
| 7,840 | RM3.12903 | RM24,531.60 |
| 11,200 | RM3.06908 | RM34,373.70 |
| Unit Price without VAT: | RM3.49042 |
|---|---|
| Unit Price with VAT: | RM3.83946 |

