
TSOP36330TT | |
|---|---|
DigiKey Part Number | TSOP36330TT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSOP36330TT |
Description | SENSOR REMOTE REC 30.0KHZ 45M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 30.0kHz 45m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 30.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side or Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,190 | RM3.32688 | RM3,958.99 |
| 2,380 | RM3.19751 | RM7,610.07 |
| 3,570 | RM3.12530 | RM11,157.32 |
| 5,950 | RM3.03784 | RM18,075.15 |
| 8,330 | RM2.98229 | RM24,842.48 |
| 11,900 | RM2.92512 | RM34,808.93 |
| Unit Price without VAT: | RM3.32688 |
|---|---|
| Unit Price with VAT: | RM3.65957 |

