
TSOP34138 | |
|---|---|
DigiKey Part Number | TSOP34138-ND |
Manufacturer | |
Manufacturer Product Number | TSOP34138 |
Description | SENSOR REMOTE REC 38.0KHZ 45M |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 45m Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TSOP34138 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.66000 | RM3.66 |
| 5 | RM3.22200 | RM16.11 |
| 10 | RM3.06100 | RM30.61 |
| 25 | RM2.86520 | RM71.63 |
| 90 | RM2.62800 | RM236.52 |
| 180 | RM2.51483 | RM452.67 |
| 540 | RM2.35494 | RM1,271.67 |
| 1,080 | RM2.26488 | RM2,446.07 |
| 5,040 | RM2.09076 | RM10,537.43 |
| Unit Price without VAT: | RM3.66000 |
|---|---|
| Unit Price with VAT: | RM4.02600 |


