
TSOP57340HTT1 | |
|---|---|
DigiKey Part Number | TSOP57340HTT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSOP57340HTT1 |
Description | SENSOR REMOTE REC 40.0KHZ 40M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 40.0kHz 40m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | 40m | |
B.P.F. Center Frequency | 40.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side or Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM5.73924 | RM8,608.86 |
| 3,000 | RM5.52338 | RM16,570.14 |
| 4,500 | RM5.40296 | RM24,313.32 |
| Unit Price without VAT: | RM5.73924 |
|---|---|
| Unit Price with VAT: | RM6.31316 |

