Remote Receiver Sensor, 56.0kHz 40m Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP58456

DigiKey Part Number
TSOP58456-ND
Manufacturer
Manufacturer Product Number
TSOP58456
Description
SENSOR REMOTE REC 56.0KHZ 40M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 56.0kHz 40m Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
40m
B.P.F. Center Frequency
56.0kHz
Voltage - Supply
2.5 V ~ 5.5 V
Current - Supply
700 µA
Orientation
Side View
Mounting Type
Through Hole
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,721
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3.27000RM3.27
10RM2.82500RM28.25
25RM2.66360RM66.59
100RM2.43960RM243.96
250RM2.30552RM576.38
500RM2.21050RM1,105.25
1,500RM2.07081RM3,106.21
6,000RM1.91209RM11,472.54
10,500RM1.85314RM19,457.97
Manufacturers Standard Package
Unit Price without VAT:RM3.27000
Unit Price with VAT:RM3.59700