
TSOP6438TR | |
|---|---|
DigiKey Part Number | TSOP6438TRTR-ND - Tape & Reel (TR) TSOP6438TRCT-ND - Cut Tape (CT) TSOP6438TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP6438TR |
Description | SENSOR REMOTE REC 38.0KHZ 40M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 40m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 40m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side or Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.40000 | RM5.40 |
| 10 | RM4.65700 | RM46.57 |
| 25 | RM4.39400 | RM109.85 |
| 100 | RM4.03060 | RM403.06 |
| 250 | RM3.81280 | RM953.20 |
| 500 | RM3.65868 | RM1,829.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,120 | RM3.49042 | RM3,909.27 |
| 2,240 | RM3.35475 | RM7,514.64 |
| 3,360 | RM3.27902 | RM11,017.51 |
| 5,600 | RM3.18728 | RM17,848.77 |
| 7,840 | RM3.12903 | RM24,531.60 |
| 11,200 | RM3.06908 | RM34,373.70 |
| Unit Price without VAT: | RM5.40000 |
|---|---|
| Unit Price with VAT: | RM5.94000 |

