Remote Receiver Sensor, 40.0kHz 45m Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP75340TR

DigiKey Part Number
TSOP75340TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSOP75340TR
Description
SENSOR REMOTE REC 40.0KHZ 45M
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 40.0kHz 45m Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Sensing Distance
45m
B.P.F. Center Frequency
40.0kHz
Voltage - Supply
2.5 V ~ 5.5 V
Current - Supply
350 µA
Orientation
Side or Top View
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,300RM3.60931RM8,301.41
4,600RM3.47232RM15,972.67
6,900RM3.39590RM23,431.71
11,500RM3.30334RM37,988.41
Manufacturers Standard Package
Unit Price without VAT:RM3.60931
Unit Price with VAT:RM3.97024