
TSOP75440TR | |
|---|---|
DigiKey Part Number | TSOP75440TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSOP75440TR |
Description | SENSOR REMOTE REC 40.0KHZ 45M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 40.0kHz 45m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 40.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,300 | RM3.60931 | RM8,301.41 |
| 4,600 | RM3.47232 | RM15,972.67 |
| 6,900 | RM3.39590 | RM23,431.71 |
| 11,500 | RM3.30334 | RM37,988.41 |
| Unit Price without VAT: | RM3.60931 |
|---|---|
| Unit Price with VAT: | RM3.97024 |

