TSMP6000TT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Semiconductor Opto Division
In Stock: 1,145
Unit Price: RM7.17000
Datasheet
Remote Receiver Sensor, 20 ~ 60kHz 5m Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSMP6000TT

DigiKey Part Number
TSMP6000TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSMP6000TT
Description
SENSOR REMOTE REC 20-60KHZ 5M
Customer Reference
Detailed Description
Remote Receiver Sensor 20 ~ 60kHz 5m Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensing Distance
5m
B.P.F. Center Frequency
20 ~ 60kHz
Voltage - Supply
2.5 V ~ 5.5 V
Current - Supply
700 µA
Orientation
Side or Top View
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types