
TSOP95336TR | |
|---|---|
DigiKey Part Number | 751-TSOP95336TR-ND - Tape & Reel (TR) 751-TSOP95336TRCT-ND - Cut Tape (CT) 751-TSOP95336TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP95336TR |
Description | IR RECEIVER - HEIMDALL PACKAGE - |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 36.0kHz 24m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 24m | |
B.P.F. Center Frequency | 36.0kHz | |
Voltage - Supply | 2 V ~ 3.6 V | |
Current - Supply | 370 µA | |
Orientation | Side View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.83000 | RM5.83 |
| 10 | RM5.01200 | RM50.12 |
| 25 | RM4.72960 | RM118.24 |
| 100 | RM4.34030 | RM434.03 |
| 250 | RM4.10644 | RM1,026.61 |
| 500 | RM3.94102 | RM1,970.51 |
| 1,000 | RM3.78504 | RM3,785.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,300 | RM3.60931 | RM8,301.41 |
| 4,600 | RM3.47232 | RM15,972.67 |
| 6,900 | RM3.39590 | RM23,431.71 |
| 11,500 | RM3.30334 | RM37,988.41 |
| Unit Price without VAT: | RM5.83000 |
|---|---|
| Unit Price with VAT: | RM6.41300 |

