
TSOP96356TT | |
|---|---|
DigiKey Part Number | 751-TSOP96356TTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSOP96356TT |
Description | IR RECEIVER - PANHEAD PACKAGE - |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 56.0kHz 24m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | 24m | |
B.P.F. Center Frequency | 56.0kHz | |
Voltage - Supply | 2 V ~ 3.6 V | |
Current - Supply | 370 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,190 | RM3.74727 | RM4,459.25 |
| 2,380 | RM3.60235 | RM8,573.59 |
| 3,570 | RM3.52148 | RM12,571.68 |
| 5,950 | RM3.42352 | RM20,369.94 |
| 8,330 | RM3.36130 | RM27,999.63 |
| 11,900 | RM3.29728 | RM39,237.63 |
| Unit Price without VAT: | RM3.74727 |
|---|---|
| Unit Price with VAT: | RM4.12200 |

