Infrared (IR) Emitter 950nm 1.3V 250mA 1.25mW/sr @ 100mA 60° TO-18-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSTS7500

DigiKey Part Number
751-1235-ND
Manufacturer
Manufacturer Product Number
TSTS7500
Description
EMITTER IR 950NM 250MA TO18
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 950nm 1.3V 250mA 1.25mW/sr @ 100mA 60° TO-18-2 Metal Can
Datasheet
 Datasheet
EDA/CAD Models
TSTS7500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
250mA
Radiant Intensity (Ie) Min @ If
1.25mW/sr @ 100mA
Wavelength
950nm
Voltage - Forward (Vf) (Typ)
1.3V
Viewing Angle
60°
Orientation
Top View
Operating Temperature
100°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-18-2 Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 356
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM17.61000RM17.61
10RM13.03000RM130.30
100RM10.32950RM1,032.95
500RM9.14836RM4,574.18
1,000RM8.76418RM8,764.18
2,000RM8.43919RM16,878.38
Manufacturers Standard Package
Unit Price without VAT:RM17.61000
Unit Price with VAT:RM19.37100