
VLMU3100-GS08 | |
|---|---|
DigiKey Part Number | VLMU3100-GS08TR-ND - Tape & Reel (TR) VLMU3100-GS08CT-ND - Cut Tape (CT) VLMU3100-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMU3100-GS08 |
Description | EMITTER UV 405NM 30MA PLCC |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 405nm 3.2V 30mA 2.5mW/sr @ 20mA 120° 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | VLMU3100-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | 2.5mW/sr @ 20mA | |
Wavelength | 405nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-PLCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.96000 | RM2.96 |
| 10 | RM2.03700 | RM20.37 |
| 100 | RM1.48260 | RM148.26 |
| 500 | RM1.23464 | RM617.32 |
| 1,000 | RM1.15332 | RM1,153.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.08421 | RM2,168.42 |
| 4,000 | RM1.02558 | RM4,102.32 |
| 6,000 | RM0.99551 | RM5,973.06 |
| 10,000 | RM0.96157 | RM9,615.70 |
| 14,000 | RM0.94137 | RM13,179.18 |
| 20,000 | RM0.92168 | RM18,433.60 |
| Unit Price without VAT: | RM2.96000 |
|---|---|
| Unit Price with VAT: | RM3.25600 |








