
VEML60311X00-GS15 | |
|---|---|
DigiKey Part Number | 751-VEML60311X00-GS15TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VEML60311X00-GS15 |
Description | SENSOR OPT AMBIENT 6 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM4.27268 | RM42,726.80 |
| Unit Price without VAT: | RM4.27268 |
|---|---|
| Unit Price with VAT: | RM4.69995 |

