Photodiode 950nm 70ns 130° 4-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEMD5080X01-GS15

DigiKey Part Number
VEMD5080X01-GS15-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VEMD5080X01-GS15
Description
SENSOR PHOTODIODE 950NM 4SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Photodiode 950nm 70ns 130° 4-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Dark (Typ)
200pA
Manufacturer
Vishay Semiconductor Opto Division
Active Area
7.5mm²
Packaging
Tape & Reel (TR)
Viewing Angle
130°
Part Status
Active
Operating Temperature
-40°C ~ 110°C (TA)
Wavelength
950nm
Grade
Automotive
Spectral Range
350nm ~ 1100nm
Qualification
AEC-Q101
Diode Type
PIN
Mounting Type
Surface Mount
Response Time
70ns
Package / Case
4-SMD, No Lead Exposed Pad
Voltage - DC Reverse (Vr) (Max)
20 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM2.59441RM12,972.05
10,000RM2.49921RM24,992.10
15,000RM2.45048RM36,757.20
Manufacturers Standard Package
Unit Price without VAT:RM2.59441
Unit Price with VAT:RM2.85385