Similar

VEMD5510C-GS15 | |
|---|---|
DigiKey Part Number | VEMD5510C-GS15-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VEMD5510C-GS15 |
Description | SENSOR PHOTODIODE 550NM 4SMD |
Customer Reference | |
Detailed Description | Photodiode 550nm 70ns 130° 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Wavelength | 550nm | |
Color - Enhanced | - | |
Spectral Range | 440nm ~ 700nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 70ns | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 200pA | |
Active Area | 7.5mm² | |
Viewing Angle | 130° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead Exposed Pad | |
Base Product Number |


