Optical Sensor Ambient I2C 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEML40311X00

DigiKey Part Number
751-VEML40311X00TR-ND - Tape & Reel (TR)
751-VEML40311X00CT-ND - Cut Tape (CT)
751-VEML40311X00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VEML40311X00
Description
HIGH ACCURACY AMB. LIGHT SENSOR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient I2C 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ambient
Wavelength
-
Proximity Detection
Yes
Output Type
I2C
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 110°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,450
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.49000RM7.49
5RM6.62800RM33.14
10RM6.31600RM63.16
25RM5.94160RM148.54
50RM5.68620RM284.31
100RM5.45220RM545.22
500RM4.98150RM2,490.75
1,000RM4.80641RM4,806.41
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500RM4.47476RM20,136.42
9,000RM4.34165RM39,074.85
Manufacturers Standard Package
Unit Price without VAT:RM7.49000
Unit Price with VAT:RM8.23900