VLDB1232RG-08 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 1,180
Unit Price: RM2.21000
Datasheet
Image for VLDB1232RG-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLDB1232RG-08

DigiKey Part Number
751-VLDB1232RG-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLDB1232RG-08
Description
LED BLUE 2SMD
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 3V 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
3V
Current - Test
20mA
Viewing Angle
18°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
460nm
Features
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
Size / Dimension
2.30mm L x 2.30mm W
Height (Max)
3.12mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes