Green 569nm LED Indication - Discrete 2.2V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMG3102-GS08

DigiKey Part Number
751-1463-2-ND - Tape & Reel (TR)
751-1463-1-ND - Cut Tape (CT)
751-1463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMG3102-GS08
Description
LED GREEN CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.2V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
VLMG3102-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
1.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41,673
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.69000RM1.69
10RM1.15400RM11.54
100RM0.82270RM82.27
500RM0.67310RM336.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM0.59854RM897.81
3,000RM0.56043RM1,681.29
4,500RM0.54085RM2,433.83
7,500RM0.51873RM3,890.48
10,500RM0.50556RM5,308.38
15,000RM0.49270RM7,390.50
37,500RM0.46431RM17,411.62
75,000RM0.44664RM33,498.00
Manufacturers Standard Package
Unit Price without VAT:RM1.69000
Unit Price with VAT:RM1.85900