Amber 618.5nm LED Indication - Discrete 2V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMH3100-GS18

DigiKey Part Number
VLMH3100-GS18TR-ND - Tape & Reel (TR)
VLMH3100-GS18CT-ND - Cut Tape (CT)
VLMH3100-GS18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMH3100-GS18
Description
LED AMBER CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Amber 618.5nm LED Indication - Discrete 2V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
1.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,925
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.50000RM1.50
10RM1.02800RM10.28
100RM0.73090RM73.09
500RM0.59588RM297.94
1,000RM0.55136RM551.36
2,000RM0.51344RM1,026.88
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM0.45384RM3,630.72
16,000RM0.43064RM6,890.24
24,000RM0.41875RM10,050.00
40,000RM0.40533RM16,213.20
56,000RM0.39735RM22,251.60
80,000RM0.38956RM31,164.80
Manufacturers Standard Package
Unit Price without VAT:RM1.50000
Unit Price with VAT:RM1.65000